AM6685XL vs AM685DM feature comparison

AM6685XL AMD

Buy Now Datasheet

AM685DM AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIE DIP
Package Description DIE, DIE OR CHIP DIP, DIP16,.3
Pin Count 9 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 15 µA 10 µA
Input Offset Voltage-Max 2500 µV 3000 µV
JESD-30 Code R-XUUC-N9 R-CDIP-T16
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5.2 V -5.2 V
Number of Functions 1 1
Number of Terminals 9 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Type OPEN-EMITTER OPEN-EMITTER
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 2.5 ns
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 6 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code No
Average Bias Current-Max (IIB) 16 µA
JESD-609 Code e0
Screening Level MIL-STD-883 Class C
Supply Current-Max 26 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare AM6685XL with alternatives

Compare AM685DM with alternatives