AM6685XL vs AM6685XM feature comparison

AM6685XL AMD

Buy Now Datasheet

AM6685XM AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIE DIE
Package Description DIE, DIE OR CHIP DIE, DIE OR CHIP
Pin Count 9 9
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 15 µA 15 µA
Input Offset Voltage-Max 2500 µV 3000 µV
JESD-30 Code R-XUUC-N9 R-XUUC-N9
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5.2 V -5.2 V
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Type OPEN-EMITTER OPEN-EMITTER
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Response Time-Nom 2.5 ns 2.5 ns
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 1

Compare AM6685XL with alternatives

Compare AM6685XM with alternatives