AM6685XL
vs
AM685HL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIE
BCY
Package Description
DIE, DIE OR CHIP
METAL CAN-10
Pin Count
9
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Bias Current-Max (IIB) @25C
15 µA
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
R-XUUC-N9
O-MBCY-W10
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
-5.2 V
Number of Functions
1
1
Number of Terminals
9
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Type
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
UNSPECIFIED
METAL
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Qualification Status
Not Qualified
COMMERCIAL
Response Time-Nom
2.5 ns
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
6 V
6 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
OTHER
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
BOTTOM
Base Number Matches
1
2
Average Bias Current-Max (IIB)
13 µA
Terminal Finish
NOT SPECIFIED
Compare AM6685XL with alternatives