AM29F032B-75SC vs K3N6C1500C-TE15 feature comparison

AM29F032B-75SC AMD

Buy Now Datasheet

K3N6C1500C-TE15 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOIC TSOP2
Package Description SOP, SOP44,.63 SOP,
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 70 ns 150 ns
Additional Feature MINIMUM 1000K WRITE/ERASE CYCLES; 20 YEAR DATA RETENTION ALSO CONFIGURABLE AS 2M X 16
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e0 e0
Length 28.2 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 64
Number of Terminals 44 44
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Organization 4MX8 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 2.8 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm
Base Number Matches 2 1
Pbfree Code No

Compare AM29F032B-75SC with alternatives

Compare K3N6C1500C-TE15 with alternatives