AM29030-20FCW
vs
21281DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP,
LFQFP, QFP144,.87SQ,20
Pin Count
144
144
Reach Compliance Code
unknown
unknown
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
20 MHz
166 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-GQFP-G144
S-PQFP-G144
Length
27.8 mm
20 mm
Low Power Mode
NO
YES
Number of Terminals
144
144
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.95 mm
1.7 mm
Speed
20 MHz
166 MHz
Supply Voltage-Max
5.25 V
1.815 V
Supply Voltage-Min
4.75 V
1.485 V
Supply Voltage-Nom
5 V
1.65 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
27.8 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Package Equivalence Code
QFP144,.87SQ,20
Power Supplies
2,3.3 V
Compare AM29030-20FCW with alternatives
Compare 21281DB with alternatives