AM29000-25GCB vs AM29050-40GC feature comparison

AM29000-25GCB AMD

Buy Now Datasheet

AM29050-40GC AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA169,17X17 HPGA, HPGA169,17X17
Pin Count 169 169
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ON-CHIP BRANCH TARGET CACHE; 4 STAGE PIPELINE 1KB BRANCH TARGET CACHE
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 80 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P169 S-CPGA-P169
JESD-609 Code e0
Length 44.45 mm 44.704 mm
Low Power Mode YES YES
Number of Terminals 169 169
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA HPGA
Package Equivalence Code PGA169,17X17 HPGA169,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 10.668 mm
Speed 25 MHz 40 MHz
Supply Current-Max 550 mA 1520 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.45 mm 44.704 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare AM29000-25GCB with alternatives

Compare AM29050-40GC with alternatives