AM29000-25GCB vs AM29000-33GC feature comparison

AM29000-25GCB AMD

Buy Now Datasheet

AM29000-33GC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA169,17X17 PGA, PGA169,17X17
Pin Count 169 169
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ON-CHIP BRANCH TARGET CACHE; 4 STAGE PIPELINE 23 MIPS SUSTAINED; 33 MIPS MAX; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 25 MHz 66 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P169 S-CPGA-P169
JESD-609 Code e0 e0
Length 44.45 mm 44.704 mm
Low Power Mode YES NO
Number of Terminals 169 169
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA169,17X17 PGA169,17X17
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.953 mm
Speed 25 MHz 33 MHz
Supply Current-Max 550 mA 726 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 44.45 mm 44.704 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
ECCN Code 3A991.A.2
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0

Compare AM29000-25GCB with alternatives

Compare AM29000-33GC with alternatives