AM29000-25GCB
vs
AM29000-16GC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA169,17X17
PGA, PGA169,17X17
Pin Count
169
169
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ON-CHIP BRANCH TARGET CACHE; 4 STAGE PIPELINE
ON-CHIP 512 BYTE BRANCH TARGET CACHE; MULTIPROCESSOR SUPPORT; 4 STAGE PIPELINE; BURST BUS
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
25 MHz
32 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P169
S-CPGA-P169
JESD-609 Code
e0
e0
Length
44.45 mm
44.704 mm
Low Power Mode
YES
NO
Number of Terminals
169
169
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA169,17X17
PGA169,17X17
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.953 mm
4.953 mm
Speed
25 MHz
16 MHz
Supply Current-Max
550 mA
352 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
44.45 mm
44.704 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
2
ECCN Code
3A991.A.2
Factory Lead Time
4 Weeks
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Compare AM29000-25GCB with alternatives
Compare AM29000-16GC with alternatives