AM27C2048-200/BQA vs LH532000BD150 feature comparison

AM27C2048-200/BQA AMD

Buy Now Datasheet

LH532000BD150 Sharp Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SHARP CORP
Part Package Code DIP
Package Description WDIP, DIP40,.6 0.600 INCH, PLASTIC, DIP-40
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 200 ns 150 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T40 R-PDIP-T40
JESD-609 Code e0
Length 52.2605 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type UVPROM MASK ROM
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX16 256KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.588 mm
Standby Current-Max 0.00015 A
Supply Current-Max 0.06 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 1

Compare AM27C2048-200/BQA with alternatives

Compare LH532000BD150 with alternatives