AM26LS32FM vs PI90LV3486WE feature comparison

AM26LS32FM AMD

Buy Now Datasheet

PI90LV3486WE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC PERICOM SEMICONDUCTOR CORP
Part Package Code DFP SOIC
Package Description DFP, FL16,.3 SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-644; TIA-644
JESD-30 Code R-CDFP-F16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.0965 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.008 A 0.002 A
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 4.7 ns
Receiver Number of Bits 4 4
Screening Level MIL-STD-883 Class C
Seated Height-Max 2.159 mm 1.75 mm
Supply Current-Max 70 mA 15 mA
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.731 mm 3.885 mm
Base Number Matches 3 1
Pbfree Code Yes
Moisture Sensitivity Level 1
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V

Compare AM26LS32FM with alternatives

Compare PI90LV3486WE with alternatives