AM26LS32DCB vs AM26C32QN feature comparison

AM26LS32DCB AMD

Buy Now Datasheet

AM26C32QN Texas Instruments

Buy Now Datasheet
No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
DIP DIP
DIP, DIP16,.3 DIP, DIP16,.3
16 16
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
LINE RECEIVER LINE RECEIVER
EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
R-GDIP-T16 R-PDIP-T16
e0
19.431 mm 19.305 mm
4 4
16 16
70 °C 125 °C
-40 °C
3-STATE
0.008 A 0.006 A
TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
25 ns 27 ns
4 4
5.08 mm 5.08 mm
70 mA 15 mA
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
BIPOLAR BICMOS
COMMERCIAL AUTOMOTIVE
TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
2 1

Compare AM26LS32DCB with alternatives

Compare AM26C32QN with alternatives