AM26LS32BPC vs AM26LS31CD-00 feature comparison

AM26LS32BPC Rochester Electronics LLC

Buy Now Datasheet

AM26LS31CD-00 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description PACKAGE-16 SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422-A; FED STD 1020
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.1135 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 26 ns
Receiver Number of Bits 4
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Differential Output YES
Driver Number of Bits 4
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Qualification Status Not Qualified
Transmit Delay-Max 20 ns

Compare AM26LS32BPC with alternatives

Compare AM26LS31CD-00 with alternatives