AM26LS32AMWB vs DS26C31ME/883 feature comparison

AM26LS32AMWB Texas Instruments

Buy Now Datasheet

DS26C31ME/883 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP QLCC
Package Description QFF, FL16,.3 QCCN, LCC20,.35SQ
Pin Count 16 20
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 EIA-422
JESD-30 Code R-GDFP-F16 S-CQCC-N20
JESD-609 Code e0
Length 10.16 mm 8.89 mm
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.008 A
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QCCN
Package Equivalence Code FL16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 35 ns
Receiver Number of Bits 4
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 2.03 mm 1.91 mm
Supply Current-Max 70 mA 2 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V 5.5 V
Supply Voltage1-Min 4.5 V 4.5 V
Supply Voltage1-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 6.73 mm 8.89 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000001 A
Moisture Sensitivity Level 1
Out Swing-Min 2 V
Transmit Delay-Max 14 ns

Compare AM26LS32AMWB with alternatives

Compare DS26C31ME/883 with alternatives