AM26LS31PC vs 5962F7802301MEX feature comparison

AM26LS31PC Motorola Semiconductor Products

Buy Now Datasheet

5962F7802301MEX National Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-16 DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; FED STD 1020 EIA-422; FED STD 1020
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.175 mm 19.43 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 20 ns 30 ns
Width 7.62 mm 7.62 mm
Base Number Matches 6 2
Screening Level MIL-STD-883
Total Dose 300k Rad(Si) V

Compare AM26LS31PC with alternatives

Compare 5962F7802301MEX with alternatives