AM26LS31PC vs SN75161BN feature comparison

AM26LS31PC Texas Instruments

Buy Now Datasheet

SN75161BN Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count 16 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Differential Output YES NO
Driver Number of Bits 4 8
High Level Input Current-Max 0.00002 A 0.00002 A
Input Characteristics STANDARD SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE TRANSCEIVER
Interface Standard EIA-422; FED STD 1020 IEEE-488
JESD-30 Code R-PDIP-T16 R-PDIP-T20
JESD-609 Code e0 e4
Length 19.05 mm 24.325 mm
Moisture Sensitivity Level 1
Number of Functions 4 1
Number of Terminals 16 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 2 V 2.7 V
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 15 ns 20 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 5
Output Low Current-Max 0.048 A
Output Polarity TRUE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 22 ns
Receiver Number of Bits 8
Supply Current-Max 110 mA
Supply Voltage1-Max 5.25 V
Supply Voltage1-Min 4.75 V
Supply Voltage1-Nom 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM26LS31PC with alternatives

Compare SN75161BN with alternatives