AM26LS31DC vs DS26C31MMW8 feature comparison

AM26LS31DC Motorola Mobility LLC

Buy Now Datasheet

DS26C31MMW8 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIE,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.00002 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422; FED STD 1020 EIA-422
JESD-30 Code R-GDIP-T16 X-XUUC-N
JESD-609 Code e0
Length 19.495 mm
Number of Functions 4 4
Number of Terminals 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 2 V
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIE
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR UNSPECIFIED
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Transmit Delay-Max 20 ns 14 ns
Width 7.62 mm
Base Number Matches 5 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM26LS31DC with alternatives

Compare DS26C31MMW8 with alternatives