SN75ALS194DE4
vs
MAX3042BESE+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
16-SOIC_N-150_MIL
Package Description
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
4
High Level Input Current-Max
0.00005 A
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
V.11; EIA-422-B
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
1.5 V
Output Characteristics
3-STATE
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
14 ns
1500 ns
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Manufacturer Package Code
16-SOIC_N-150_MIL
Date Of Intro
2001-07-15
Compare SN75ALS194DE4 with alternatives
Compare MAX3042BESE+T with alternatives