AM26C31CDBRE4 vs DS96F175ME feature comparison

AM26C31CDBRE4 Rochester Electronics LLC

Buy Now Datasheet

DS96F175ME National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description SSOP, QCCN, LCC20,.35SQ
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4 e0
Length 6.2 mm 8.89 mm
Number of Functions 4 4
Number of Terminals 16 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Seated Height-Max 2 mm 1.905 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Transmit Delay-Max 12 ns
Width 5.3 mm 8.89 mm
Base Number Matches 2 2
Rohs Code No
Output Low Current-Max 0.008 A
Package Equivalence Code LCC20,.35SQ
Qualification Status Not Qualified
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Supply Current-Max 50 mA

Compare DS96F175ME with alternatives