DS96F175ME
vs
SNJ55LBC175FK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
EIA-422-A; EIA-423-A; EIA-485
V.11; EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
e0
Length
8.89 mm
8.89 mm
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Low Current-Max
0.008 A
0.016 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
30 ns
35 ns
Receiver Number of Bits
4
4
Seated Height-Max
1.905 mm
2.03 mm
Supply Current-Max
50 mA
11 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
8.89 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
QLCC
Pin Count
20
High Level Input Current-Max
0.00002 A
Output Characteristics
3-STATE
Output Polarity
TRUE
Screening Level
MIL-PRF-38535
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Compare DS96F175ME with alternatives
Compare SNJ55LBC175FK with alternatives