AM26C31CDBLE
vs
SN65LVDS3486DG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
SSOP,
GREEN, PLASTIC, MS-012AC, SOIC-16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
DIFFERENTIAL
Interface IC Type
LINE DRIVER
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
6.2 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
12 ns
Width
5.3 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
High Level Input Current-Max
0.00001 A
Moisture Sensitivity Level
1
Output Characteristics
TOTEM-POLE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
3 ns
Receiver Number of Bits
4
Supply Current-Max
18 mA
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare SN65LVDS3486DG4 with alternatives