AM2064-70GI068 vs XC2064-70PG68C feature comparison

AM2064-70GI068 AMD

Buy Now Datasheet

XC2064-70PG68C AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 7192.7 7192.7
CO2e (mg) 87750.941 87750.941
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: +0C to +85C
Clock Frequency-Max 70 MHz 70 MHz
Combinatorial Delay of a CLB-Max 10 ns 10 ns
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 29.464 mm 27.94 mm
Number of CLBs 64 64
Number of Equivalent Gates 1200 600
Number of Inputs 58 58
Number of Logic Cells 64 64
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 1200 GATES 64 CLBS, 600 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.064 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm 27.94 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature 122 FLIP-FLOPS; TYP. GATES = 600-1000

Compare AM2064-70GI068 with alternatives

Compare XC2064-70PG68C with alternatives