XC2064-70PG68C vs AM2064-33/BZC feature comparison

XC2064-70PG68C AMD Xilinx

Buy Now Datasheet

AM2064-33/BZC AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 122 FLIP-FLOPS; TYP. GATES = 600-1000
Clock Frequency-Max 70 MHz 33 MHz
Combinatorial Delay of a CLB-Max 10 ns 20 ns
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 27.94 mm 29.464 mm
Number of CLBs 64 64
Number of Equivalent Gates 600 1200
Number of Inputs 58 58
Number of Logic Cells 64 64
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64 CLBS, 600 GATES 64 CLBS, 1200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.064 mm 4.953 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 29.464 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare XC2064-70PG68C with alternatives

Compare AM2064-33/BZC with alternatives