AM2064-70GI068
vs
M2064-70CP68
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA68,11X11
PGA,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
70 MHz
70 MHz
Combinatorial Delay of a CLB-Max
10 ns
10 ns
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e0
Length
29.464 mm
27.94 mm
Number of CLBs
64
64
Number of Equivalent Gates
1200
1200
Number of Inputs
58
Number of Logic Cells
64
Number of Outputs
58
Number of Terminals
68
68
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 1200 GATES
64 CLBS, 1200 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.953 mm
3.912 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.464 mm
27.94 mm
Base Number Matches
1
1
Compare AM2064-70GI068 with alternatives
Compare M2064-70CP68 with alternatives