AM186EM-20VCW vs AM186EM-25VC/W feature comparison

AM186EM-20VCW Rochester Electronics LLC

Buy Now Datasheet

AM186EM-25VC/W AMD

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description LFQFP, LFQFP, QFP100,.63SQ,20
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS
Address Bus Width 20 20
Bit Size 16 16
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 14 mm 14 mm
Number of I/O Lines 32 32
Number of Terminals 100 100
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 20 MHz 25 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Rohs Code No
Part Package Code QFP
Pin Count 100
JESD-609 Code e0
Operating Temperature-Max 100 °C
Operating Temperature-Min
Package Equivalence Code QFP100,.63SQ,20
Qualification Status Not Qualified
Supply Current-Max 135 mA
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare AM186EM-20VCW with alternatives

Compare AM186EM-25VC/W with alternatives