AM186ED-25KIW
vs
AM186EM-20VCW
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
TQFP-100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Technology |
CMOS
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
QFP
|
Pin Count |
|
100
|
Has ADC |
|
NO
|
Additional Feature |
|
ADDITIONAL 20 BIT NONMULTIPLEXED ADDRESS BUS
|
Address Bus Width |
|
20
|
Bit Size |
|
16
|
Clock Frequency-Max |
|
40 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
16
|
JESD-30 Code |
|
S-PQFP-G100
|
JESD-609 Code |
|
e0
|
Length |
|
14 mm
|
Number of I/O Lines |
|
32
|
Number of Terminals |
|
100
|
PWM Channels |
|
NO
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.6 mm
|
Speed |
|
20 MHz
|
Supply Current-Max |
|
118 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
14 mm
|
|
|
|
Compare AM186EM-20VCW with alternatives