AM-191PIN
vs
TM6191PM
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
API TECHNOLOGIES CORP
|
Package Description |
FLATPACK, FP-3, 10 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
I/P POWER-MAX (PEAK)=27DBM
|
Construction |
|
COMPONENT
|
Gain |
|
22 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
600 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
RF/Microwave Device Type |
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
|
2
|
|
|
|
Compare AM-191PIN with alternatives
Compare TM6191PM with alternatives