AKN62321EF vs HY27UH08AG5BTC feature comparison

AKN62321EF Asahi Kasei Microsystems Corporation

Buy Now Datasheet

HY27UH08AG5BTC SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP SK HYNIX INC
Package Description SOP, SOP28,.5 TSOP1,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 250 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G48
JESD-609 Code e0
Memory Density 2097152 bit 17179869184 bit
Memory IC Type MASK ROM FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 28 48
Number of Words 131072 words 2147483648 words
Number of Words Code 128000 2000000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX16 2GX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Equivalence Code SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL SERIAL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.05 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code TSOP1
Pin Count 48
Length 18.4 mm
Programming Voltage 3.3 V
Seated Height-Max 1.2 mm
Type SLC NAND TYPE
Width 12 mm

Compare AKN62321EF with alternatives

Compare HY27UH08AG5BTC with alternatives