HY27UH08AG5BTC vs AM27C64-150PC feature comparison

HY27UH08AG5BTC SK Hynix Inc

Buy Now Datasheet

AM27C64-150PC Spansion

Buy Now Datasheet
Obsolete Obsolete
SK HYNIX INC SPANSION INC
TSOP1 DIP
TSOP1, DIP, DIP28,.6
48 28
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.71
R-PDSO-G48 R-PDIP-T28
18.4 mm 37.084 mm
17179869184 bit 65536 bit
FLASH OTP ROM
8 8
1 1
48 28
2147483648 words 8192 words
2000000000 8000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2GX8 8KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 DIP
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
SERIAL PARALLEL
3.3 V 12.75 V
Not Qualified Not Qualified
1.2 mm 5.715 mm
3.6 V 5.5 V
2.7 V 4.5 V
3.3 V 5 V
YES NO
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING THROUGH-HOLE
0.5 mm 2.54 mm
DUAL DUAL
SLC NAND TYPE
12 mm 15.24 mm
1 4
No
150 ns
COMMON
1
3-STATE
DIP28,.6
0.0001 A
0.025 mA

Compare HY27UH08AG5BTC with alternatives