AK93C57
vs
CAT93C46KC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASAHI KASEI MICRODEVICES CORP
CATALYST SEMICONDUCTOR INC
Package Description
DIP, DIP8,.3
SOP, SOP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Data Retention Time-Min
10
10
Endurance
10000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Memory Density
2048 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Terminals
8
8
Number of Words
128 words
64 words
Number of Words Code
128
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128X16
64X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
MICROWIRE
MICROWIRE
Standby Current-Max
0.0001 A
0.0001 A
Supply Current-Max
0.005 mA
0.003 mA
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Write Protection
HARDWARE/SOFTWARE
SOFTWARE
Base Number Matches
1
2
Alternate Memory Width
8
Supply Voltage-Nom (Vsup)
5 V
Compare AK93C57 with alternatives
Compare CAT93C46KC with alternatives