Part Details for AK93C57 by Asahi Kasei Microsystems Corporation
Overview of AK93C57 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AK93C57
AK93C57 CAD Models
AK93C57 Part Data Attributes
|
AK93C57
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK93C57
Asahi Kasei Microsystems Corporation
EEPROM, 128X16, Serial, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.005 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AK93C57
This table gives cross-reference parts and alternative options found for AK93C57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK93C57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF-128K32-200HI | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 200ns, CPGA66, | AK93C57 vs WF-128K32-200HI |
WF128K32-60H1Q5 | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 60ns, CPGA66, HIP-66 | AK93C57 vs WF128K32-60H1Q5 |
WF128K32-120H1Q5 | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 120ns, CPGA66, HIP-66 | AK93C57 vs WF128K32-120H1Q5 |
X24C08SM-3 | Xicor Inc | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, | AK93C57 vs X24C08SM-3 |
5962-01-430-9388 | Xicor Inc | Check for Price | EEPROM, 2KX8, Serial, CMOS, CDIP8, | AK93C57 vs 5962-01-430-9388 |
5962-01-375-9071 | Xicor Inc | Check for Price | EEPROM, 512X8, Serial, CMOS, CDIP8, | AK93C57 vs 5962-01-375-9071 |
X2402DMB | Xicor Inc | Check for Price | EEPROM, 256X8, Serial, MOS, CDIP8, | AK93C57 vs X2402DMB |
CAT93C46KC | Rochester Electronics LLC | Check for Price | EEPROM | AK93C57 vs CAT93C46KC |