AK2DBD2-125.0000T vs ABFM1-125MHZ-R-VT feature comparison

AK2DBD2-125.0000T Abracon Corporation

Buy Now Datasheet

ABFM1-125MHZ-R-VT Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 KOHM 100 OHM, 10 pF
Physical Dimension 2.5mm x 2.0mm x 1.0mm 7.0mm x 5.08mm x 1.8mm
Supply Voltage-Max 2.62 V 2.75 V
Supply Voltage-Min 2.37 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 2
Pbfree Code Yes
Package Description CERAMIC, SMD, 6 PIN
Fall Time-Max 0.7 ns
Rise Time-Max 0.7 ns

Compare AK2DBD2-125.0000T with alternatives

Compare ABFM1-125MHZ-R-VT with alternatives