ABFM1-125MHZ-R-VT
vs
AX3DBF4-125.0000T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.7 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM, 10 pF
100 OHM
Physical Dimension
7.0mm x 5.08mm x 1.8mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.7 ns
0.5 ns
Supply Voltage-Max
2.75 V
2.62 V
Supply Voltage-Min
2.25 V
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Factory Lead Time
40 Weeks
Compare ABFM1-125MHZ-R-VT with alternatives
Compare AX3DBF4-125.0000T with alternatives