AK2DBD2-125.0000T vs LV5544DEW-125.0M-T500 feature comparison

AK2DBD2-125.0000T Abracon Corporation

Buy Now Datasheet

LV5544DEW-125.0M-T500 Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; TAPE AND REEL
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 KOHM 50 OHM
Physical Dimension 2.5mm x 2.0mm x 1.0mm 5.0mm x 3.2mm x 1.35mm
Supply Voltage-Max 2.62 V 2.75 V
Supply Voltage-Min 2.37 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Fall Time-Max 0.7 ns
JESD-609 Code e4
Manufacturer Series LV55D
Rise Time-Max 0.7 ns
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare AK2DBD2-125.0000T with alternatives

Compare LV5544DEW-125.0M-T500 with alternatives