AIC1526-0CS vs MIC2026-1BMTR feature comparison

AIC1526-0CS Analog Integrations Corporation

Buy Now Datasheet

MIC2026-1BMTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANALOG INTEGRATIONS CORP MICREL INC
Package Description PLASTIC, SOP-8 SOIC-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.93 mm
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 2 mm 1.73 mm
Supply Voltage-Nom 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.94 mm
Base Number Matches 3 1
Rohs Code No
Part Package Code SOIC
Pin Count 8
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AIC1526-0CS with alternatives

Compare MIC2026-1BMTR with alternatives