MIC2026-1BMTR vs BD82065FVJ-E2 feature comparison

MIC2026-1BMTR Microchip Technology Inc

Buy Now Datasheet

BD82065FVJ-E2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC ROHM CO LTD
Part Package Code SOIC SOIC
Package Description SOIC-8 TSSOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0
Length 4.93 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.1 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.94 mm 3 mm
Base Number Matches 3 1
Pbfree Code Yes
Factory Lead Time 13 Weeks
Samacsys Manufacturer ROHM Semiconductor
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Current-Max 1 A
Output Peak Current Limit-Nom 1.5 A
Package Equivalence Code TSSOP8,.19
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Turn-off Time 40 µs
Turn-on Time 20000 µs

Compare MIC2026-1BMTR with alternatives

Compare BD82065FVJ-E2 with alternatives