AH102A vs ADL5523ACPZ-WP feature comparison

AH102A TriQuint Semiconductor

Buy Now Datasheet

ADL5523ACPZ-WP Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC ANALOG DEVICES INC
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 17.5 dB
Input Power-Max (CW) 17 dBm
JESD-609 Code e0 e3
Number of Functions 1 1
Operating Frequency-Max 3000 MHz 4000 MHz
Operating Frequency-Min 350 MHz 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND HIGH POWER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 1
Package Description 3 X 3 MM, LEAD FREE, LFCSP-8
ECCN Code 5A991.B
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC8,.11,20
Power Supplies 5 V
Surface Mount YES
Technology GAAS

Compare AH102A with alternatives

Compare ADL5523ACPZ-WP with alternatives