AH102A vs AH115-S8 feature comparison

AH102A TriQuint Semiconductor

Buy Now Datasheet

AH115-S8 TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC TRIQUINT SEMICONDUCTOR INC
Reach Compliance Code compliant compliant
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.5 dB 12.5 dB
Input Power-Max (CW) 17 dBm 22 dBm
JESD-609 Code e0 e0
Number of Functions 1
Operating Frequency-Max 3000 MHz 2300 MHz
Operating Frequency-Min 350 MHz 1800 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER NARROW BAND MEDIUM POWER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare AH102A with alternatives

Compare AH115-S8 with alternatives