AH102A
vs
CMM6004-SC-0G00
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WJ COMMUNICATIONS INC
MIMIX BROADBAND INC
Package Description
TO-243
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.5 dB
13.5 dB
Input Power-Max (CW)
17 dBm
20 dBm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Frequency-Max
3000 MHz
3000 MHz
Operating Frequency-Min
350 MHz
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
9 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
230 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
2
2
Compare CMM6004-SC-0G00 with alternatives