AG604-89G
vs
SGA7489ZSQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QORVO INC
QORVO INC
Package Description
GREEN, SMT, TO-243C, SOT-89, 3 PIN
TO-243
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B
5A991.G
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Qorvo
Additional Feature
HIGH RELIABILITY
LOW NOISE
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17.2 dB
17 dB
Input Power-Max (CW)
10 dBm
16 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
2700 MHz
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
6 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
HTS Code
8542.33.00.01
Supply Current-Max
127 mA
VSWR-Max
10
Compare AG604-89G with alternatives
Compare SGA7489ZSQ with alternatives