SGA7489ZSQ vs MGA-31389-BLKG feature comparison

SGA7489ZSQ Qorvo

Buy Now Datasheet

MGA-31389-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC BROADCOM INC
Package Description TO-243 TO-243
Reach Compliance Code compliant compliant
ECCN Code 5A991.G EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17 dB 20 dB
Input Power-Max (CW) 16 dBm 20 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 3000 MHz 2000 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 127 mA 90 mA
Surface Mount YES YES
Technology BIPOLAR GAAS
VSWR-Max 10
Base Number Matches 2 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SGA7489ZSQ with alternatives

Compare MGA-31389-BLKG with alternatives