AG604-89G vs SBB1089ZSQ feature comparison

AG604-89G WJ Communications Inc

Buy Now Datasheet

SBB1089ZSQ RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WJ COMMUNICATIONS INC RF MICRO DEVICES INC
Package Description GREEN, SMT, TO-243C, SOT-89, 3 PIN TO-243
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17.2 dB 14 dB
Input Power-Max (CW) 10 dBm 24 dBm
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 2700 MHz 850 MHz
Operating Frequency-Min 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 6 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Base Number Matches 3 2
Pbfree Code Yes
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Supply Current-Max 98 mA

Compare SBB1089ZSQ with alternatives