AFL505SZ
vs
5962-0255701HZC
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
LAMBDA ADVANCED ANALOG INC
|
Package Description |
HERMETIC SEALED, CERAMIC PACKAGE-12
|
, MODULE,12LEAD,2.5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
80 V
|
80 V
|
Input Voltage-Min |
50 V
|
30 V
|
Input Voltage-Nom |
30 V
|
|
JESD-30 Code |
R-CDMA-P12
|
|
Length |
63.5 mm
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Output Voltage-Max |
5.1 V
|
|
Output Voltage-Min |
4.9 V
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
9.652 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
5.08 mm
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
80 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
38.1 mm
|
|
Base Number Matches |
4
|
1
|
HTS Code |
|
8542.39.00.01
|
Output Current-Max |
|
16 A
|
Package Equivalence Code |
|
MODULE,12LEAD,2.5
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare AFL505SZ with alternatives
Compare 5962-0255701HZC with alternatives