5962-0255701HZC
vs
AFL5005SZ/CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED ANALOG
INTERNATIONAL RECTIFIER CORP
Package Description
,
, MODULE,12LEAD,2.5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
80 V
80 V
Input Voltage-Min
30 V
50 V
Input Voltage-Nom
50 V
30 V
JESD-30 Code
R-XDMA-P12
R-CDMA-P12
JESD-609 Code
e4
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
80 W
80 W
Trim/Adjustable Output
NO
YES
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Length
63.5 mm
Load Regulation-Max
1%
Output Current-Max
16 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Package Equivalence Code
MODULE,12LEAD,2.5
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
9.652 mm
Terminal Pitch
5.08 mm
Width
38.1 mm
Compare 5962-0255701HZC with alternatives
Compare AFL5005SZ/CH with alternatives