There are no models available for this part yet.
Overview of AFL505SZ by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for AFL505SZ by Infineon Technologies AG
Part Data Attributes for AFL505SZ by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
HERMETIC SEALED, CERAMIC PACKAGE-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
80 V
|
Input Voltage-Min
|
50 V
|
Input Voltage-Nom
|
30 V
|
JESD-30 Code
|
R-CDMA-P12
|
Length
|
63.5 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
9.652 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
5.08 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
80 W
|
Trim/Adjustable Output
|
YES
|
Width
|
38.1 mm
|
Alternate Parts for AFL505SZ
This table gives cross-reference parts and alternative options found for AFL505SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL505SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0255701HZX | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | Infineon Technologies AG | AFL505SZ vs 5962-0255701HZX |
AFL5005SZ/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL505SZ vs AFL5005SZ/HBPBF |
5962-0255701HZA | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | Infineon Technologies AG | AFL505SZ vs 5962-0255701HZA |
5962-0255701HZC | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, | International Rectifier | AFL505SZ vs 5962-0255701HZC |
AFL5005SZ/CH | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-12 | International Rectifier | AFL505SZ vs AFL5005SZ/CH |
AFL5005SZ | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, PACKAGE-12 | Infineon Technologies AG | AFL505SZ vs AFL5005SZ |
AFL5005SZ/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL505SZ vs AFL5005SZ/CHPBF |
5962-0255701HZA | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid | Advanced Analog | AFL505SZ vs 5962-0255701HZA |
AFL5005SZ/ES | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | International Rectifier | AFL505SZ vs AFL5005SZ/ES |
AFL5005SZ/HB | DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | AFL505SZ vs AFL5005SZ/HB |