AEE02F48 vs AEE04F48-97 feature comparison

AEE02F48 Artesyn Embedded Technologies

Buy Now Datasheet

AEE04F48-97 Emerson Embedded Power

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code MODULE
Package Description , MODULE,4LEAD,.8 , MODULE,6LEAD,0.8
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 72 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P4 R-XDMA-P6
JESD-609 Code e0 e0
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 6
Operating Temperature-Max 95 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 3.37 V 3.63 V
Output Voltage-Min 3.23 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,4LEAD,.8 MODULE,6LEAD,0.8
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 10 W 15 W
Trim/Adjustable Output NO YES
Base Number Matches 1 1
Output Current-Max 4.5 A

Compare AEE02F48 with alternatives

Compare AEE04F48-97 with alternatives