AEE04F48-97
vs
48IML10-03-3C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P6
R-XDMA-P4
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
4
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
6.6 W
Trim/Adjustable Output
YES
NO
Base Number Matches
3
1
Pbfree Code
No
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Temperature Grade
OTHER
Compare AEE04F48-97 with alternatives
Compare 48IML10-03-3C with alternatives