AEE04F48-97
vs
AEE04F36
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
EMERSON NETWORK POWER
Package Description
, MODULE,6LEAD,0.8
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
75 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P6
R-XDMA-P5
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
5
Operating Temperature-Max
105 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4.5 A
Output Voltage-Max
3.63 V
3.37 V
Output Voltage-Min
2.97 V
3.23 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Equivalence Code
MODULE,6LEAD,0.8
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN OVER NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
15 W
Trim/Adjustable Output
YES
NO
Base Number Matches
3
3
Compare AEE04F48-97 with alternatives
Compare AEE04F36 with alternatives