AE563PKA394MSF vs ML563PKA394MLU feature comparison

AE563PKA394MSF Coilcraft Inc

Buy Now Datasheet

ML563PKA394MLU Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 5239 5239
Construction Rectangular Self-Leaded
Core Material FERRITE FERRITE
DC Resistance 1.3 Ω 1.3 Ω
Inductance-Nom (L) 390 µH 390 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.71 mm 5.71 mm
Package Length 13.21 mm 13.21 mm
Package Style SMT SMT
Package Width 9.91 mm 9.91 mm
Packing Method TR, Plastic, 13 Inch TR, Plastic, 13 Inch
Rated Current-Max 0.53 A 0.53 A
Reference Standard ESCC3201
Self Resonance Frequency 3.9 MHz 3.9 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare AE563PKA394MSF with alternatives

Compare ML563PKA394MLU with alternatives