AE324WH21BC vs D38999/24FH21BC feature comparison

AE324WH21BC Aero-Electric Connector Inc

Buy Now Datasheet

D38999/24FH21BC Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 9
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Quantities 21
Contact Sizes 16
Degrees of Rotation 66
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number H21

Compare AE324WH21BC with alternatives

Compare D38999/24FH21BC with alternatives