AE324WH21BC vs D38999/24KH21BY feature comparison

AE324WH21BC Aero-Electric Connector Inc

Buy Now Datasheet

D38999/24KH21BY Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 21
Contact Sizes 16
Degrees of Rotation 66
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization C
Unique Insert Number H21

Compare AE324WH21BC with alternatives

Compare D38999/24KH21BY with alternatives